Cart

NP4S11001BS14

VISHAY

NP4S 11,0K 0,1% 0,5W TK25
Supplier: Vishay
Matchcode: MF020711,0K0,1%
Rutronik No.: WLR2362
Unit Pack: 100
MOQ: 100
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
4.82 $
482.00 $

Prices

100 4.82 $
10,000 4.46 $

Parameter

Resistor value
11K Ω
Package
0207
Res.tolerance
0.1 %
Power rating
0.5 W
Temp.coeff.
25 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.2 mm
Diameter
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
France
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?