Cart

NK547001GA20

VISHAY

NK5 47K 2% 0,5W TK100 0309
Supplier: Vishay
Matchcode: MF030947K5%
Rutronik No.: WLR2118
Unit Pack: 500
MOQ: 1000
package: 0309
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.50852 $
508.52 $

Prices

1,000 0.50852 $
4,000 0.4722 $

Parameter

Resistor value
47K Ω
Package
0309
Res.tolerance
2 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
8.7 mm
Diameter
3.3 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?