Cart

NK530000JA20

VISHAY

NK5 3,0K 5% 0,5W TK100 0309
Supplier: Vishay
Matchcode: MF03093,0K5%
Rutronik No.: WLR2691
Unit Pack: 500
MOQ: 500
package: 0309
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.35297 $
176.49 $

Prices

500 0.35297 $
4,000 0.32776 $

Parameter

Resistor value
3K Ω
Package
0309
Res.tolerance
5 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
8.7 mm
Diameter
3.3 mm
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?