Cart

NFR25H0001008JA500

VISHAY

NFR25H 1,0R 5% 0,5W 0207
Supplier: Vishay
Matchcode: FR02071R5%
Rutronik No.: WSI315
Unit Pack: 5000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0385 $
770.00 $

Prices

20,000 0.0385 $
50,000 0.0354 $

Parameter

Resistor value
1 Ω
Package
0207
Res.tolerance
5 %
Power rating
0.5 W
Max.oper.volt.
350 V
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.5 mm
Diameter
2.5 mm
Spec.features
FUSIBLE
Customs Tariff No.
85332100000
Country
Netherlands
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?