Cart

NFR25H0001002JA100

VISHAY

NFR25H 10K 5% 0,5W 0207
Supplier: Vishay
Matchcode: FR020710K5%
Rutronik No.: WLR2198
Unit Pack: 1000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0471 $
942.00 $

Prices

20,000 0.0471 $
50,000 0.0433 $

Parameter

Resistor value
10K Ω
Package
0207
Res.tolerance
5 %
Power rating
0.5 W
Max.oper.volt.
350 V
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.5 mm
Diameter
2.5 mm
Spec.features
FUSIBLE
ECCN
EAR99
Customs Tariff No.
85332100000
Country
South Korea
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?