Cart

NFR25H0001001JA100

VISHAY

NFR25H 1K 5% 0,5W 0207
Supplier: Vishay
Matchcode: FR02071K5%
Rutronik No.: WSI313
Unit Pack: 1000
MOQ: 1000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.053 $
53.00 $

Prices

1,000 0.053 $
10,000 0.0491 $
50,000 0.0452 $

Parameter

Resistor value
1K Ω
Package
0207
Res.tolerance
5 %
Power rating
0.5 W
Max.oper.volt.
350 V
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.5 mm
Diameter
2.5 mm
Spec.features
FUSIBLE
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?