Cart

NFR2500002200JR500

VISHAY

NFR25 220R 5% 0,33W 0207
Supplier: Vishay
Matchcode: FR0207220R5%
Rutronik No.: WLR1675
Unit Pack: 5000
MOQ: 5000
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.03042 $
152.10 $

Prices

5,000 0.03042 $
10,000 0.02816 $

Parameter

Resistor value
220 Ω
Package
0207
Res.tolerance
5 %
Power rating
0.33 W
Max.oper.volt.
250 V
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.5 mm
Diameter
2.5 mm
Spec.features
FUSIBLE
ECCN
EAR99
Customs Tariff No.
85332100000
Country
South Korea
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?