Cart

NCU08050B3307JP500

VISHAY

TR0805 0,33R 5% 0,2W TK100
Supplier: Vishay
Matchcode: TR08050,33R5%
Rutronik No.: WPR3072
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2049 $
1,024.50 $

Prices

5,000 0.2049 $
50,000 0.1939 $

Parameter

Resistor value
0.33 Ω
Package
0805
Res.tolerance
5 %
Power rating
0.125 W
Temp.coeff.
100 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?