Cart

NCT06030B6807JP500

VISHAY

LO0603 0,68R 5% 0,1W TK100
Supplier: Vishay
Matchcode: RC06030,68R5%
Rutronik No.: WRC39772
Unit Pack: 5000
MOQ: 40000
package: 0603
Packaging: REEL
On request
0.0692 $
2,768.00 $
Article with this quantity is not orderable.

Parameter

Resistor value
0.68 Ω
Temp.coeff.
100 ppm
Res.tolerance
5 %
Power rating
0.1 W
Technology
CERMET
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Max.oper.volt.
75 V
Automotive
NO
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?