Cart

MURS360S-E3/52T

VISHAY MURS360S-E3/52T

image shown is a representation only

VISHAY

SI-DIODE 3A 600V SMB
Supplier: Vishay
Matchcode: MURS360S
Rutronik No.: DSGL6156
Unit Pack: 750
MOQ: 2250
package: SMB
Packaging: REEL
On request
0.2807 $
631.58 $

Prices

2,250 0.2807 $
4,500 0.2537 $
6,750 0.2331 $

Parameter

V(RRM)
600 V
IF(AV)
3 A
I(FSM)
35 A
V(F)
1.45 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
NO
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?