Cart

MURS360HE3_A/H

VISHAY MURS360HE3_A/H

image shown is a representation only

VISHAY

SI-DIODE 3A 600V SMC
Supplier: Vishay
Matchcode: MURS360HE3
Rutronik No.: DSGL6187
Unit Pack: 850
MOQ: 850
package: SMC
Packaging: REEL
In Stock
0.768 $
652.80 $

Prices

850 0.768 $
1,700 0.7143 $
3,400 0.6797 $
5,100 0.6144 $
6,800 0.5645 $

Parameter

V(RRM)
600 V
IF(AV)
3 A
I(FSM)
125 A
V(F)
1.05 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Mounting
SMD
Automotive
AEC-Q(101)
Package
SMC
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?