Cart

MUR160-E3/54

VISHAY MUR160-E3/54

image shown is a representation only

VISHAY

SI-DIODE 1A 600V DO15
Supplier: Vishay
Matchcode: MUR160
Rutronik No.: DSGLS6825
Unit Pack: 4000
MOQ: 4000
package: DO15
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/25/2016
0.0909 $
363.60 $

Prices

4,000 0.0909 $
12,000 0.0846 $
16,000 0.0822 $
Article with this quantity is not orderable.

Parameter

V(RRM)
600 V
IF(AV)
1 A
I(FSM)
35 A
V(F)
1.05 V
trr
50 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Package
DO15
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?