Cart

MSX1PD-M3/89A

VISHAY MSX1PD-M3/89A

image shown is a representation only

VISHAY

DIODE 1A 200V MicroSMP
Supplier: Vishay
Matchcode: MSX1PD-M3/89A
Rutronik No.: DLGL6158
Unit Pack: 4500
MOQ: 22500
package: MicroSMP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0566 $
1,273.50 $

Parameter

I(F)
1 A
V(RRM)
200 V
U(F)
0.93 V
T(j)max
175 °C
T(rr)
960 ns
I(FSM)
18 A
Automotive
NO
Package
MicroSMP
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?