Cart

MSS2P3-M3/89A

VISHAY MSS2P3-M3/89A

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 2A 30V MicroSMP
Supplier: Vishay
Matchcode: MSS2P3-M3/89A
Rutronik No.: DSKY4639
Unit Pack: 4500
MOQ: 4500
package: MICROSMP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0564 $
253.80 $

Prices

4,500 0.0564 $
13,500 0.0521 $

Parameter

Configuration
SINGLE
V(RRM)
30 V
I(F)per diode
2 A
Package
MICROSMP
Automotive
NO
Technology
Schottky
T(j) max
150 °C
V(F)
0.47 V
I(FSM)
30 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?