Cart

MSS1P6HM3/89A

VISHAY

SCHOTTKY-DIODE 1A 60V MICROSMP
Supplier: Vishay
Matchcode: MSS1P6HM3
Rutronik No.: DSKYS5988
Unit Pack: 1
MOQ: 9000
package: MICROSMP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2016
0.1026 $
923.40 $
Obsolete article with this quantity is not orderable.

Parameter

Configuration
SINGLE
V(RRM)
60 V
I(F)per diode
1 A
Package
MICROSMP
Automotive
AEC-Q(101)
Technology
Schottky
T(j) max
150 °C
V(F)
0.6 V
I(FSM)
25 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?