Cart

MSP5.0A-M3/89A

VISHAY MSP5.0A-M3/89A

image shown is a representation only

VISHAY

TRANSIL 0,15KW 6,7V MicroSMP
Supplier: Vishay
Matchcode: MSP5.0A
Rutronik No.: DTRL10079
Unit Pack: 4500
MOQ: 4500
package: MicroSMP
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0697 $
313.65 $

Prices

4,500 0.0697 $
9,000 0.061 $
13,500 0.0523 $

Parameter

Package
MicroSMP
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
6.7 V
Automotive
NO
Clamping voltag
9.2 V
Stand-off V Vwm
5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?