Cart

MSMP10A-M3/89A

VISHAY MSMP10A-M3/89A

image shown is a representation only

VISHAY

TVS-DIODE UNI 150W 12V MicroSMP
Supplier: Vishay
Matchcode: MSMP10A-M3
Rutronik No.: DTRL11288
Unit Pack: 4500
MOQ: 22500
package: MicroSMP
Packaging: REEL
On request
0.0479 $
1,077.75 $

Parameter

Package
MicroSMP
PowerDissipati
0.15 kW
Application
UNIDIRECTI
Breakdown-V(BR)
12 V
Automotive
NO
Clamping voltag
17 V
Stand-off V Vwm
10 V
Serie
MSMP
Tolerance
5 %
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?