Cart

MSE1PDHM3/89A

VISHAY MSE1PDHM3/89A

image shown is a representation only

VISHAY

DIODE 1A 200V MicroSMP
Supplier: Vishay
Matchcode: MSE1PD-HM3
Rutronik No.: DLGL6208
Unit Pack: 4500
MOQ: 4500
package: MicroSMP
Packaging: REEL
In Stock
0.099 $
445.50 $

Prices

4,500 0.099 $
9,000 0.0917 $
18,000 0.0872 $
27,000 0.0789 $
36,000 0.0724 $

Parameter

I(F)
1 A
V(RRM)
200 V
U(F)
0.925 V
T(j)max
175 °C
T(rr)
780 ns
I(FSM)
20 A
Automotive
AEC-Q(101)
Package
MicroSMP
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?