Cart

MRS25000C4704FCT00

VISHAY

MRS25 4,70M 1% 0,6W TK50
Supplier: Vishay
Matchcode: MF02074,70M
Rutronik No.: WLR1103
Unit Pack: 5000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0271 $
542.00 $

Prices

20,000 0.0271 $
50,000 0.0249 $

Parameter

Resistor value
4,7M Ω
Package
0207
Res.tolerance
1 %
Power rating
0.6 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.5 mm
Diameter
2.5 mm
Customs Tariff No.
85332100000
Country
Brazil
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?