Cart

MRS25000C4703FCT00

VISHAY

MRS25 470K 1% 0,6W TK50
Supplier: Vishay
Matchcode: MF0207470K1%
Rutronik No.: WLR3507
Unit Pack: 5000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
On request
0.0221 $
442.00 $

Parameter

Resistor value
470K Ω
Package
0207
Res.tolerance
1 %
Power rating
0.6 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
10
Automotive
NO
Length
6.5 mm
Diameter
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
India
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?