Cart

MRS25000C1200FC100

VISHAY

MRS25 120R 1% 0,6W TK50
Supplier: Vishay
Matchcode: MF0207120R1%
Rutronik No.: WLR1484
Unit Pack: 1000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0259 $
518.00 $

Prices

20,000 0.0259 $
50,000 0.0239 $

Parameter

Resistor value
120 Ω
Package
0207
Res.tolerance
1 %
Power rating
0.6 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.5 mm
Diameter
2.5 mm
Customs Tariff No.
85332100000
Country
Brazil
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?