Cart

MPR24000X6101ACU00

VISHAY

MPR24 6,10K 0,05% 0,125W TK15
Supplier: Vishay
Matchcode: MF02076,10K0,05%
Rutronik No.: WMF12913
Unit Pack: 100
MOQ: 100
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
3.91 $
391.00 $

Prices

100 3.91 $
10,000 3.62 $

Parameter

Resistor value
6,1K Ω
Package
0207
Res.tolerance
0.05 %
Power rating
0.125 W
Temp.coeff.
15 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.3 mm
Diameter
2.5 mm
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?