Cart

MPMT1002AT1

VISHAY MPMT1002AT1

image shown is a representation only

VISHAY

MPMT 5K 5K 0,1% DIVIDER
Supplier: Vishay
Matchcode: MPMT5K/5K0,1%
Rutronik No.: WWN4816
Unit Pack: 1000
MOQ: 1000
package: SOT23
Packaging: REEL
On request
2.64 $
2,640.00 $

Parameter

Resistor value
5K/5K Ω
Package
SOT23
Res.tolerance
0.1 %
No.resistors
2
Power rating
0.1 W
No.pins
3
Packaging
REEL
Leadfree Defin.
RoHS-conform
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Automotive
NO
Technology
THINFILM
Customs Tariff No.
85332100000
Country
United States
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?