Cart

MPG06J-E3/73

VISHAY MPG06J-E3/73

image shown is a representation only

VISHAY

DIODE 1A 600V MPG06
Supplier: Vishay
Matchcode: MPG06J
Rutronik No.: DLGL5645
Unit Pack: 3000
MOQ: 9000
package: MPG06
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0966 $
869.40 $

Parameter

I(F)
1 A
V(RRM)
600 V
U(F)
1.1 V
T(j)max
150 °C
T(rr)
600 ns
I(FSM)
40 A
Automotive
NO
Package
MPG06
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?