Cart

MMU01020D2053DB000

VISHAY

MM0102 205K 0,5% 0,2W TK25
Supplier: Vishay
Matchcode: MM0102205K0,5%
Rutronik No.: WME10949
Unit Pack: 10000
MOQ: 10000
package: 0102
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.13 $
1,300.00 $

Prices

10,000 0.13 $
30,000 0.1218 $
60,000 0.1131 $

Parameter

Resitor value
205K Ω
Package
0102
Res.tolerance
0.5 %
Power rating
0.2 W
Temp.coeff.
25 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MICROMELF
Technology
MF
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?