Cart

MMU01020C4707JB300

VISHAY

MM0102 0,47R 5% 0,2W TK50
Supplier: Vishay
Matchcode: MM01020,47R5%
Rutronik No.: WME11014
Unit Pack: 3000
MOQ: 30000
package: 0102
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0334 $
1,002.00 $

Prices

30,000 0.0334 $
60,000 0.0307 $

Parameter

Resitor value
0.47 Ω
Package
0102
Res.tolerance
5 %
Power rating
0.2 W
Temp.coeff.
50 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MICROMELF
Technology
MF
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?