Cart

MMSZ5266B-E3-08

VISHAY MMSZ5266B-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 68V 5% SOD123
Supplier: Vishay
Matchcode: MMSZ5266B-E3
Rutronik No.: DZ10430
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
In Stock
0.0348 $
104.40 $

Prices

3,000 0.0348 $
6,000 0.0323 $
12,000 0.0308 $
15,000 0.0278 $
30,000 0.0255 $

Parameter

U(Z)
68 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
1.8 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?