Cart

MMSZ5260C-E3-08

VISHAY MMSZ5260C-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 43V 2% SOD123
Supplier: Vishay
Matchcode: MMSZ5260C-E3
Rutronik No.: DZ10172
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
In Stock
0.054 $
162.00 $

Prices

3,000 0.054 $
6,000 0.0503 $
9,000 0.0478 $
15,000 0.0432 $
30,000 0.0397 $

Parameter

U(Z)
43 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
3 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?