Cart

MMSZ5258C-E3-18

VISHAY MMSZ5258C-E3-18

image shown is a representation only

VISHAY

Z-DIODE 0,5W 36V 2% SOD123
Supplier: Vishay
Matchcode: MMSZ5258C-E3
Rutronik No.: DZ11272
Unit Pack: 10000
MOQ: 10000
package: SOD123
Packaging: REEL
On request
0.053 $
530.00 $

Prices

10,000 0.053 $
20,000 0.0499 $
30,000 0.0475 $
40,000 0.0429 $
50,000 0.0395 $

Parameter

U(Z)
36 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
3.4 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?