Cart

MMSZ5256C-E3-08

VISHAY MMSZ5256C-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 30V 2% SOD123
Supplier: Vishay
Matchcode: MMSZ5256C-E3
Rutronik No.: DZ10769
Unit Pack: 3000
MOQ: 15000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0335 $
502.50 $

Prices

15,000 0.0335 $
30,000 0.031 $

Parameter

U(Z)
30 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
4.2 mA
Automotive
NO
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?