Cart

MMSZ5245C-E3-08

VISHAY MMSZ5245C-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 15V 2% SOD123
Supplier: Vishay
Matchcode: MMSZ5245C-E3
Rutronik No.: DZ10424
Unit Pack: 3000
MOQ: 15000
package: SOD123
Packaging: REEL
On request
0.0436 $
654.00 $

Prices

15,000 0.0436 $
30,000 0.0401 $

Parameter

U(Z)
15 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
8.5 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?