Cart

MMSZ5245B-HE3-08

VISHAY MMSZ5245B-HE3-08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 15V 5% SOD123
Supplier: Vishay
Matchcode: MMSZ5245B-HE3
Rutronik No.: DZ10601
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0377 $
113.10 $

Prices

3,000 0.0377 $
12,000 0.034 $
30,000 0.0314 $

Parameter

U(Z)
15 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
8.5 mA
Automotive
AEC-Q(101)
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?