Cart

MMSZ5231B-E3-08

VISHAY MMSZ5231B-E3-08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 5,1V 5% SOD123
Supplier: Vishay
Matchcode: MMSZ5231B-E3
Rutronik No.: DZ10420
Unit Pack: 3000
MOQ: 15000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0194 $
291.00 $

Prices

15,000 0.0194 $
30,000 0.018 $

Parameter

U(Z)
5.1 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
20 mA
Automotive
NO
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?