Cart

MMSZ5230B-G3-08

VISHAY MMSZ5230B-G3-08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 4,7V 5% SOD123
Supplier: Vishay
Matchcode: MMSZ5230B
Rutronik No.: DZ11423
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
In Stock
0.0585 $
175.50 $

Prices

3,000 0.0585 $
6,000 0.0545 $
9,000 0.0519 $
15,000 0.0469 $
30,000 0.0431 $

Parameter

U(Z)
4.7 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
20 mA
Package
SOD123
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?