Cart

MMSZ5228C-G3-18

VISHAY MMSZ5228C-G3-18

image shown is a representation only

VISHAY

Z-DIODE 0,5W 3,9V 2% SOD123
Supplier: Vishay
Matchcode: MMSZ5228C-G3
Rutronik No.: DZ11005
Unit Pack: 10000
MOQ: 10000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0403 $
403.00 $

Prices

10,000 0.0403 $
30,000 0.0365 $
50,000 0.0343 $

Parameter

U(Z)
3.9 V
P(tot)
0.5 W
Tolerance
2 %
I(Z)
20 mA
Automotive
NO
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?