Cart

MMSZ5226B-HE3-08

VISHAY MMSZ5226B-HE3-08

image shown is a representation only

VISHAY

Z-DIODE 0,5W 3,3V 5% SOD123
Supplier: Vishay
Matchcode: MMSZ5226B-HE3
Rutronik No.: DZ10169
Unit Pack: 3000
MOQ: 15000
package: SOD123
Packaging: REEL
On request
0.0438 $
657.00 $

Prices

15,000 0.0438 $
30,000 0.0403 $

Parameter

U(Z)
3.3 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
20 mA
Package
SOD123
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?