Cart

MMSZ4707-E3-18

VISHAY MMSZ4707-E3-18

image shown is a representation only

VISHAY

Z-DIODE 0,5W 20V 5% SOD123
Supplier: Vishay
Matchcode: MMSZ4707-E3
Rutronik No.: DZ11138
Unit Pack: 10000
MOQ: 10000
package: SOD123
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0239 $
239.00 $

Prices

10,000 0.0239 $
20,000 0.022 $
40,000 0.0191 $

Parameter

U(Z)
20 V
P(tot)
0.5 W
Tolerance
5 %
Automotive
NO
Package
SOD123
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?