Cart

MMSZ4705-HE3-18

VISHAY MMSZ4705-HE3-18

image shown is a representation only

VISHAY

Z-DIODE 0,5W 18V 5% SOD123
Supplier: Vishay
Matchcode: MMSZ4705-HE3-18
Rutronik No.: DZ11607
Unit Pack: 10000
MOQ: 10000
package: SOD123
Packaging: REEL
On request
2.83 $
28,300.00 $

Parameter

U(Z)
18 V
P(tot)
0.5 W
Tolerance
5 %
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?