Cart

MMSZ4702-E3-18

VISHAY MMSZ4702-E3-18

image shown is a representation only

VISHAY

Z-DIODE 0,5W 15V 5% SOD123
Supplier: Vishay
Matchcode: MMSZ4702-E3
Rutronik No.: DZ11605
Unit Pack: 10000
MOQ: 10000
package: SOD123
Packaging: REEL
On request
0.0309 $
309.00 $

Prices

10,000 0.0309 $
20,000 0.0288 $
30,000 0.0274 $
40,000 0.0248 $
60,000 0.0227 $

Parameter

U(Z)
15 V
P(tot)
0.5 W
Tolerance
5 %
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?