Cart

MMSZ4683-E3-18

VISHAY MMSZ4683-E3-18

image shown is a representation only

VISHAY

Z-DIODE 0,5W 3,0V 5% SOD123
Supplier: Vishay
Matchcode: MMSZ4683-E3
Rutronik No.: DZ10396
Unit Pack: 10000
MOQ: 10000
package: SOD123
Packaging: REEL
In Stock
0.0308 $
308.00 $

Prices

10,000 0.0308 $
20,000 0.0287 $
30,000 0.0273 $
40,000 0.0247 $
60,000 0.0227 $

Parameter

U(Z)
3 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
0.05 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?