Cart

MMBZ4717-HE3-08

VISHAY MMBZ4717-HE3-08

image shown is a representation only

VISHAY

Z-DIODE 0,35W 43V 5% SOT23
Supplier: Vishay
Matchcode: MMBZ4717-HE3
Rutronik No.: DZ11164
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
On request
0.0467 $
700.50 $

Prices

15,000 0.0467 $
30,000 0.043 $

Parameter

U(Z)
43 V
P(tot)
0.35 W
Tolerance
5 %
I(Z)
0.05 mA
Package
SOT23
Automotive
AEC-Q(101)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?