Cart

MMBZ4715-HE3-08

VISHAY MMBZ4715-HE3-08

image shown is a representation only

VISHAY

Z-DIODE 0,35W 36V 5% SOT23
Supplier: Vishay
Matchcode: MMBZ4715-HE3
Rutronik No.: DZ11219
Unit Pack: 3000
MOQ: 3000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.0475 $
142.50 $

Prices

3,000 0.0475 $
6,000 0.0422 $
15,000 0.0385 $

Parameter

U(Z)
36 V
P(tot)
0.35 W
Tolerance
5 %
I(Z)
0.05 mA
Package
SOT23
Automotive
AEC-Q(101)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
ABC-Code
C
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?