Cart

MMBZ4712-HE3-08

VISHAY MMBZ4712-HE3-08

image shown is a representation only

VISHAY

Z-DIODE 0,35W 28V 5% SOT23
Supplier: Vishay
Matchcode: MMBZ4712-HE3
Rutronik No.: DZ11008
Unit Pack: 3000
MOQ: 15000
package: SOT23
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0346 $
519.00 $

Parameter

U(Z)
28 V
P(tot)
0.35 W
Tolerance
5 %
I(Z)
0.05 mA
Automotive
AEC-Q(101)
Package
SOT23
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?