Cart

MMB02070E1502BB100

VISHAY

MM0207 15K 0,1% 0,4W TK15
Supplier: Vishay
Matchcode: MM020715K0,1%
Rutronik No.: WME11362
Unit Pack: 1000
MOQ: 6000
package: 0207
Packaging: REEL
On request
1.0341 $
6,204.60 $

Parameter

Resitor value
15K Ω
Package
0207
Res.tolerance
0.1 %
Power rating
0.4 W
Temp.coeff.
15 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Design
MELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?