Cart

MMB02070D5109DB200

VISHAY

MM0207 51,0R 0,5% 1W TK25
Supplier: Vishay
Matchcode: MM020751,0R0,5%
Rutronik No.: WME10268
Unit Pack: 2000
MOQ: 8000
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1578 $
1,262.40 $

Prices

8,000 0.1578 $
12,000 0.1083 $

Parameter

Resitor value
51 Ω
Package
0207
Res.tolerance
0.5 %
Power rating
1 W
Temp.coeff.
25 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
39 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?