Cart

MMB02070C8207JB200

VISHAY

MM0207 0,82R 5% 1W TK50
Supplier: Vishay
Matchcode: MM02070,82R5%
Rutronik No.: WME9226
Unit Pack: 2000
MOQ: 2000
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1837 $
367.40 $

Prices

2,000 0.1837 $
30,000 0.1715 $
60,000 0.1592 $

Parameter

Resitor value
0.82 Ω
Package
0207
Res.tolerance
5 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?