Cart

MMB02070C5608FB200

VISHAY

MM0207 5,60R 1% 1W TK50
Supplier: Vishay
Matchcode: MM02075,60R1%
Rutronik No.: WME8779
Unit Pack: 2000
MOQ: 30000
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.07372 $
2,211.60 $

Prices

30,000 0.07372 $
60,000 0.06845 $

Parameter

Resitor value
5.6 Ω
Package
0207
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MELF
Technology
MF
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?