Cart

MMB02070C5103FB200

VISHAY

MM0207 510K 1% 1W TK50
Supplier: Vishay
Matchcode: MM0207510K1%
Rutronik No.: WME4429
Unit Pack: 2000
MOQ: 2000
package: 0207
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0517 $
103.40 $

Prices

2,000 0.0517 $
30,000 0.0483 $
60,000 0.0448 $

Parameter

Resitor value
510K Ω
Package
0207
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?