Cart

MMB02070C1103FB700

VISHAY

MM0207 110K 1% 1W TK50
Supplier: Vishay
Matchcode: MM0207110K1%
Rutronik No.: WME11229
Unit Pack: 7000
MOQ: 28000
package: 0207
Packaging: REEL
On request
0.0725 $
2,030.00 $

Prices

28,000 0.0725 $
56,000 0.071 $

Parameter

Resitor value
110K Ω
Package
0207
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Design
MELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?