Cart

MMA02040Z0000ZB000

VISHAY

MMA0204 0R I=3A
Supplier: Vishay
Matchcode: MM02040R
Rutronik No.: WME10826
Unit Pack: 10000
MOQ: 20000
package: 0204
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.018 $
360.00 $

Prices

20,000 0.018 $
30,000 0.015 $
60,000 0.0138 $

Parameter

Resitor value
0 Ω
Package
0204
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
125 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
IEC-Series
JUMPER
Design
MINIMELF
Technology
MF
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
C
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?